Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene, XL, 25 Per Pack per Package
- RS Stock No.:
- 219-8079
- Mfr. Part No.:
- WBRDK/C21SB
- Brand:
- Hairtite
Subtotal (1 pack of 25 units)*
$10.60
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49,525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.424 | $10.60 |
*price indicative
- RS Stock No.:
- 219-8079
- Mfr. Part No.:
- WBRDK/C21SB
- Brand:
- Hairtite
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hairtite | |
| Product Type | Beard Mask | |
| Sub Type | Beard Mask | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Food and Industrial Applications | |
| Quantity Per Package | 25Per Pack | |
| Material | Polypropylene | |
| Size | XL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hairtite | ||
Product Type Beard Mask | ||
Sub Type Beard Mask | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Food and Industrial Applications | ||
Quantity Per Package 25Per Pack | ||
Material Polypropylene | ||
Size XL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HairTite HiCare Beard Nets, Metal Free 3mm
The Hairtite HiCare beard net met used elastic rubber band that is covered by nylon and it is made from polypropylene 56 decitex.
Size (stretched) 43cm
Weight 3 grams
- RS Stock No. 2198080
- Mfr. Part No. WBRDM/C21SB
Each (In a Pack of 25)
$0.495
- RS Stock No. 2198082
- Mfr. Part No. WHBDM/R21SB
Each (In a Pack of 20)
$0.526
- RS Stock No. 2361671
- Mfr. Part No. H1534
Each (In a Pack of 36)
$0.369
- RS Stock No. 2198078
- Mfr. Part No. VKN00/C41SB
Each (In a Pack of 144)
$0.244
Related links
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 25 Per Pack per Package
- Hairtite Blue for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 20 Per Pack per
- Reldeen Red for Food and Industrial Applications Use Disposable Beard Mask Polypropylene 100 Per Pack per
- Pro-Val Blue for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Pro-Val White for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Aburnet Blue for Food and Industrial Applications Use Disposable Beard Mask Viscose
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 144 Per Pack per Package
- RS PRO Blue for Food and Industrial Applications Use Disposable Beard Snood Polypropylene 100 per Package










