Reldeen Green, One-Size Polypropylene, Beard Mask Type

Discontinued
RS Stock No.:
234-7053
Mfr. Part No.:
B0484T366
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Type

Beard Mask

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One size

Cleanroom

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Reldeen disposable beard snood is perfect for use in food preparation and handling areas where hygiene is critical. This snood is made of spun bond polypropylene(10 grm/m2) material. It offers protection against hair contamination and come in one size.

Elasticated for a superior fit
Green in colour
Fits all head shapes and allows airflow for the wearer
100 snoods per polybag, 10 polybags per carton
100 snoods per polybag, 10 polybags per carton

Related links