RS PRO Stainless Steel M6 x 30 mm Grub Screw Plain Cup

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$44.61

(exc. GST)

$49.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$44.61$1.784-
5 +$36.72$1.46917%

*price indicative

RS Stock No.:
124-7396
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

30mm

Product Type

Grub Screw

Material

Stainless Steel

Point Type

Plain Cup

Standards/Approvals

DIN 916

Thread Size

M6

RS PRO M6 x 30mm Stainless Steel Hex Grub Screw


A hard wearing M6 x 30mm grub screw (or socket set screw) featuring a countersunk build, with a hexagon drive designed to fit below or level with the surface of the workpiece. ;Constructed from high quality A2 Stainless Steel for excellent wear resistance, strength and corrosion protection making them suitable for indoor and outdoor applications. ;Manufactured to standards DIN 7991 and DIN 916 dictating that they meet the quality expected and the relevant dimensions and size tolerances for grub screws, resulting in a high quality and strong Stainless Steel screw fit for use in harsh environments.;Easy to install and remove using a basic hex key and suitable for a wide range of applications. Grub screws are commonly found in automotive, construction, woodworking or in fact anywhere a strong, reliable and flush fastener is required.

Features and Benefits


M6 x 30mm Grub screw

Countersunk head

Stainless Steel construction

Excellent corrosion resistance

Standards and Approvals: DIN 7991, DIN 916

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy