Ganter Stainless Steel M6 x 10 mm Grub Screw

Subtotal (1 pack of 10 units)*

$130.45

(exc. GST)

$143.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$130.45$13.045

*price indicative

RS Stock No.:
829-470
Mfr. Part No.:
GN.13891
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Length

10mm

Product Type

Grub Screw

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M6

COO (Country of Origin):
DE
The Elesa Grub Screw is MADE of AISI 303 stainless steel with a hexagon socket head, offering Durable and corrosion-resistant fastening. Designed to work with brass or technopolymer bolts, it prevents damage to contact surfaces while providing secure and reliable performance in industrial and mechanical applications.

Made of AISI 303 stainless steel with hexagon socket head

Works with brass or technopolymer bolts to protect surfaces

Provides secure and reliable fastening

Suitable for industrial and mechanical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy