Amphenol Communications Solutions 3.4 mm Grounding Contact
- RS Stock No.:
- 286-9562
- Mfr. Part No.:
- Z017-4G7C1-11000-E200
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.92
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | $0.296 | $5.92 |
| 200 - 480 | $0.28 | $5.60 |
| 500 - 980 | $0.239 | $4.78 |
| 1000 + | $0.218 | $4.36 |
*price indicative
- RS Stock No.:
- 286-9562
- Mfr. Part No.:
- Z017-4G7C1-11000-E200
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Grounding Contact | |
| Material | Stainless Steel | |
| Contact Plating | Nickel | |
| Height | 3.4mm | |
| Standards/Approvals | RoHS | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Grounding Contact | ||
Material Stainless Steel | ||
Contact Plating Nickel | ||
Height 3.4mm | ||
Standards/Approvals RoHS | ||
Length 3.4mm | ||
Width 3.4mm | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.
Easy to operate
One part easy to assembled
Wide openings
High reliability design
Wide operation temperature
- RS Stock No. 2865019
- Mfr. Part No. Z002-4B7C1-11000
Each (In a Pack of 20)
$0.215
- RS Stock No. 2869561
- Mfr. Part No. Z017-4G7C1-11000-E200
Each (On a Reel of 2200)
$0.18
- RS Stock No. 2865037
- Mfr. Part No. Z00U-4B7C1-11000
Each (On a Reel of 2200)
$0.14
- RS Stock No. 2865038
- Mfr. Part No. Z00U-4B7C1-11000
Each (In a Pack of 20)
$0.223
Related links
- Amphenol Communications Solutions 3.4 mm Grounding Contact
- Amphenol Communications Solutions 20 mm Grounding Contact
- Amphenol Communications Solutions 1.89 mm Grounding Contact
- Amphenol Communications Solutions 2 mm Grounding Contact
- Amphenol Communications Solutions 6.3 mm Grounding Contact
- Amphenol Communications Solutions 7.5 mm Grounding Contact
- Amphenol Communications Solutions 2.1 mm Grounding Contact
- Amphenol Communications Solutions 5.2 mm Grounding Contact








