Amphenol Communications Solutions 3.4 mm Grounding Contact

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.30

(exc. GST)

$4.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87,440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180$0.215$4.30-
200 - 480$0.204$4.085%
500 - 980$0.175$3.5018%
1000 +$0.159$3.1826%

*price indicative

RS Stock No.:
286-5019
Mfr. Part No.:
Z002-4B7C1-11000
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Grounding Contact

Material

Copper

Contact Plating

Nickel

Height

3.4mm

Length

3.4mm

Width

3.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.

Easy to operate

One part easy to assembled

Wide openings

High reliability design

Wide operation temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy