TE Connectivity 3.4 mm Spring Contact
- RS Stock No.:
- 217-5376
- Mfr. Part No.:
- 1551576-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.55
(exc. GST)
$14.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.542 | $13.55 | - |
| 1000 - 1975 | $0.527 | $13.18 | 2% |
| 2000 + | $0.518 | $12.95 | 4% |
*price indicative
- RS Stock No.:
- 217-5376
- Mfr. Part No.:
- 1551576-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Height | 3.4mm | |
| Width | 1.4mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Length | 3.26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Current 500mA | ||
Contact Plating Gold | ||
Height 3.4mm | ||
Width 1.4mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Length 3.26mm | ||
The TE Connectivity PCB Spring Contact, Preloaded - C-Clip Spring Finger Type. Spring Fingers can be used in all types of small printed circuit board applications across all industries. They are available in standard-flat contact, pre-loaded contact, or u
Spring Finger Type - Preloaded - C-Clip
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Related links
- TE Connectivity 3.4 mm Spring Contact
- TE Connectivity 1.7 mm Spring Contact
- TE Connectivity 3.8 mm Spring Contact
- TE Connectivity 1.3 mm Spring Contact
- TE Connectivity 2.15 mm Spring Contact
- TE Connectivity 5 mm Spring Contact
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity 1.6 mm Spring Contact
