HARWIN 3.85 mm Grounding Contact
- RS Stock No.:
- 173-0845
- Mfr. Part No.:
- S1711-46R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 9500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1900 units)*
$499.70
(exc. GST)
$549.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1900 - 7600 | $0.263 | $499.70 | - |
| 9500 + | $0.237 | $450.30 | 9% |
*price indicative
- RS Stock No.:
- 173-0845
- Mfr. Part No.:
- S1711-46R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Grounding Contact | |
| Material | Beryllium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin | |
| Contact Resistance | 20mΩ | |
| Height | 3.85mm | |
| Width | 2.28mm | |
| Standards/Approvals | No | |
| Length | 8.79mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Grounding Contact | ||
Material Beryllium Copper Alloy | ||
Fixing Method Surface Mount | ||
Contact Plating Tin | ||
Contact Resistance 20mΩ | ||
Height 3.85mm | ||
Width 2.28mm | ||
Standards/Approvals No | ||
Length 8.79mm | ||
- COO (Country of Origin):
- GB
Harwin EZ Boardware SMT RFI Shield Clips
EZ-BoardWare SMT mounting shield clips that provide a fast solution for assembling an RFI shield can to a PCB. These SMT shield clips allow for space saving on the PCB and avoid the need for the RFI shield can to be soldered direct onto the PCB thus reducing PCB assembly costs. The RFI shield can is able to be easily removed for maintenance or repair. These EZ-BoardWare RFI shield clips are suitable for a wide range of shield can thicknesses with various plating options.
Stock number 788-4805 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from beryllium copper with a tin plating
Stock number 909-4473 is a Mini RFI shield clip for use with a shield thickness of 0.13-0.23mm and is made from stainless steel with a tin plating
Stock number 788-4824 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from cupro-nickel with a tin plating
Stock number 788-4795 is a Midi RFI shield clip for use with a shield thickness of 0.17-0.3mm and is made from beryllium copper with a tin plating
Stock number 788-4808 is a Maxi RFI shield clip for use with a shield thickness of 0.7-1.0mm and is made from beryllium copper with a tin plating
