HARWIN 1.38 mm Grounding Contact
- RS Stock No.:
- 161-3602
- Mfr. Part No.:
- S0991-46R
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3602
- Mfr. Part No.:
- S0991-46R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Stainless Steel | |
| Product Type | Grounding Contact | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin over Nickel | |
| Height | 1.38mm | |
| Width | 900μm | |
| Length | 6.5mm | |
| Standards/Approvals | EIA 481 | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Stainless Steel | ||
Product Type Grounding Contact | ||
Fixing Method Surface Mount | ||
Contact Plating Tin over Nickel | ||
Height 1.38mm | ||
Width 900μm | ||
Length 6.5mm | ||
Standards/Approvals EIA 481 | ||
Micro size (6.5mm long, 1.28mm high), for shield thickness 0.2-0.25mm.
Packaged in Tape & Reel for automated placement.
Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
