HARWIN 1.4 mm Grounding Contact
- RS Stock No.:
- 161-3601
- Mfr. Part No.:
- S0981-46R
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$1,566.00
(exc. GST)
$1,722.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | $0.261 | $1,566.00 |
| 12000 - 18000 | $0.254 | $1,524.00 |
| 24000 + | $0.25 | $1,500.00 |
*price indicative
- RS Stock No.:
- 161-3601
- Mfr. Part No.:
- S0981-46R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Grounding Contact | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Contact Plating | Tin over Nickel | |
| Height | 1.4mm | |
| Width | 4.7mm | |
| Standards/Approvals | EIA 481 | |
| Length | 4.7mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Grounding Contact | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Contact Plating Tin over Nickel | ||
Height 1.4mm | ||
Width 4.7mm | ||
Standards/Approvals EIA 481 | ||
Length 4.7mm | ||
- COO (Country of Origin):
- KR
Corner type (4.7mm long, 1.3mm high), for shield thickness 0.2-0.25mm.
Packaged in Tape & Reel for automated placement.
Recommended for use with S02-20150300, S02-25200300 or S02-30200250 Shield Cans.
