Amphenol ICC 1.8 mm Contact
- RS Stock No.:
- 787-028
- Mfr. Part No.:
- 10103955-009RLF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 6000 units)*
$1,310.11
(exc. GST)
$1,441.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,310.11 | $0.218 |
*price indicative
- RS Stock No.:
- 787-028
- Mfr. Part No.:
- 10103955-009RLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Contact | |
| Material | Beryllium Copper | |
| Contact Plating | Nickel | |
| Contact Resistance | 20mΩ | |
| Current | 2A | |
| Height | 1.8mm | |
| Length | 3.4mm | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Contact | ||
Material Beryllium Copper | ||
Contact Plating Nickel | ||
Contact Resistance 20mΩ | ||
Current 2A | ||
Height 1.8mm | ||
Length 3.4mm | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed to ensure reliable electrical connectivity across various applications. It is a robust component, proven to enhance performance and durability in demanding environments.
Released on Mar 26, 2012, ensuring up-to-date specifications
C revision status indicates a refined product development
Designed for use in high-quality performance applications
Proven reliability enhances user confidence in critical settings
Related links
- TE Connectivity 1.8 mm Spring Contact
- Phoenix Contact 8 mm Pin Length Red
- Phoenix Contact 1.8 mm Pin Diameter, Black to 16 AWG Wire Size
- Molex 208294 Series Vertical Surface PCB Header 1.8 mm Pitch Unshrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- Amphenol ICC 1.2 mm Contact
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
