Rocol Lithium Grease 380 g Sapphire Advance 2

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$53.65

(exc. GST)

$59.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 09 November 2026
  • Plus 228 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.65-
10 - 19$52.611%
20 +$51.823%

*price indicative

RS Stock No.:
733-4997
Mfr. Part No.:
12441
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Grease

Trade Name

Sapphire Advance 2

Grease Type

Lithium

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Safe

No

NGLI Grade

2

Colour

Brown

Viscosity

145 cSt (40°C), 15 cSt (100°C)

Grease Thickener

Lithium Complex Soap

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

160°C

COO (Country of Origin):
GB

SAPPHIRE Advance 2


Extreme temperature resistance – ranging from -30°C to +160°C

Lithium complex soap technology and EP additives, including PTFE

EP performance of 560kg

Highly resistant to oxidation, providing extended lubrication intervals

Reduces equipment failure, downtime and lubricant usage

Corrosion resistance to protect in humid, damp and even wet conditions

High speed performance for most applications found in industry

PTFE has an extremely low coefficient of friction and its inclusion in SAPPHIRE Advance 2 reduces stick-slip on start up ensuring a smooth controlled movement

Applications:

All types of ball, roller and plain bearings found in all types of industrial applications

Particularly suitable for high speed bearings and high load conditions

Steelworks, water treatment, quarries, mining, marine, docks, agriculture, construction, textile, brick and tile works and most other industries

Excels in applications such as electric motors, oven and refrigeration fans, robots, mechanical handling, palletisers and similar applications where bearings, pins, bushes, slides etc. are subjected to extreme conditions

Bearing Grease


All products are water resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy