Rocol Organo Clay Grease 380 g Foodlube Extreme Food Safe

Get a bulk buy discount

Add 6 more to save $11.10

View bulk pricing options

Subtotal (1 unit)*

$106.23

(exc. GST)

$116.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 169 unit(s) shipping from 09 November 2026
  • Plus 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$106.23-
6 - 14$104.38$11.10
15 +$101.75$67.20

*price indicative

RS Stock No.:
512-6062
Mfr. Part No.:
15241
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Grease

Trade Name

Foodlube Extreme

Grease Type

Organo Clay

Product Form

Grease

Package Type

Cartridge

Package Size

380 g

Food Safe

Yes

NGLI Grade

2

Colour

Brown

Viscosity

200 cSt

Grease Thickener

Organo Clay

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

160°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Foodlube Extreme


Multi purpose EP grease. Non toxic lubricant for ball, roller and plain bearings operating in food/clean environments.

Temperature range –30°C to 160°C

Excellent EP performance (355kg weld load)

Highly resistant to water wash off

Excellent corrosion protection

Does not contain: mineral hydrocarbons, animal derived materials, nut oils or genetically modified ingredients.

FDA Group 21 CFR 178.3570

NSF H1 registered – 132235

DIN V 10517

Approvals

FDA Group 21 CFR 178.3570, NSF H1 Registered-132235, DIN V 10517

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy