- RS Stock No.:
- 134-7597
- Mfr. Part No.:
- LGLT 2/0.2
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 134-7597
- Mfr. Part No.:
- LGLT 2/0.2
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
SKF High-Speed Bearing Grease, Synthetic, 180g Tube - LGLT 2/0.2
Use this high-speed grease from SKF to lubricate bearings that operate at rapid speeds or low temperatures. Its unique thickener technology and low-viscosity oil combine to keep bearings well-greased in cool conditions and help to stop moisture from causing corrosion. The lubricant adds to a bearing's quiet operation by reducing the amount of friction it produces. It also extends its service life by protecting the workings from excessive wear. This grease is supplied in a tube, which makes it easier to apply to restricted areas.
• Resists water for up to 3 hours so compatible with humid operating conditions
• Wide operating temperature range of -50°C to +110°C for use in harsh environments
• Improves productivity as there's less chance of a bearing seizing
• Wide operating temperature range of -50°C to +110°C for use in harsh environments
• Improves productivity as there's less chance of a bearing seizing
Applications
• Robots
• Printing cylinders
• Instrument and control equipment
• Machine tool spindles
• Printing cylinders
• Instrument and control equipment
• Machine tool spindles
What are the most important factors to consider when choosing grease?
When choosing grease, you should consider factors such as its water resistance, viscosity and oil base. The higher a grease's viscosity, the more likely it is to stay in place when equipment gets hotter as it works. Synthetic-based grease like this is also a good choice for oxidation protection.
Specifications
Attribute | Value |
---|---|
Trade Name | LGLT 2 |
Grease Type | Synthetic |
Product Form | Paste |
Package Type | Tube |
Package Size | 180 g |
Food Processing Safe | No |
NGLI Grade | 2 |
Colour | Beige |
Viscosity | 18mm²/s |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +110°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge