- RS Stock No.:
- 134-7569
- Mfr. Part No.:
- LAGD 125/WM2
- Brand:
- SKF
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$89.22
(exc. GST)
$98.14
(inc. GST)
Units | Per unit |
1 - 4 | $89.22 |
5 - 9 | $86.72 |
10 - 24 | $85.43 |
25 + | $84.18 |
- RS Stock No.:
- 134-7569
- Mfr. Part No.:
- LAGD 125/WM2
- Brand:
- SKF
Legislation and Compliance
Product Details
SKF Dispenser, Contains LGWM 2 Mineral Oil Grease, R1/4 Connecting Thread - LAGD 125/WM2
Want fuss-free bearing lubrication that's fit for harsh environments? Turn to this grease dispenser from SKF. As the propulsion gas used is inert, you can trust it's intrinsically safe and poses no risk in potentially explosive atmospheres. This gas cell distributes the contents automatically – just set a dispensing rate using the dial on top and you'll get maintenance-free machine greasing for up to 12 months. The unit contains LGWM 2 lubricant that's well suited to the heavy loads, wet conditions and fluctuating temperatures you'll typically find in demanding industrial settings.
Features & Benefits
Transparent container so you can tell when it's time to replace
125ml contents will see you through up to a year of applications
IP68 approval certifies it's dustproof and withstands being submerged in water
125ml contents will see you through up to a year of applications
IP68 approval certifies it's dustproof and withstands being submerged in water
Applications
Wind turbines
Marine and off-shore applications
Cranes
Elevators
Marine and off-shore applications
Cranes
Elevators
What temperatures does this dispenser's LGWM 2 lubricant tolerate?
You can safely use SKF's LGWM 2 lubricant across a broad temperature range between -40°C and +110°C. This makes it a safe bet for demanding industrial applications involving high levels of friction.
Specifications
Attribute | Value |
---|---|
Package Size | 125 ml |
Trade Name | System 24 LAGD 125 |
Related links
- SKF Plastic Single Point Automatic Lubrificator, 60 ml
- SKF Mineral Oil Grease 125 ml System 24 LAGD 125
- SKF Mounting Clamp for use with Mounting Clamp LAGD Series Lubricator
- SKF Tube Connector for use with Tube Connection LAGD Series...
- SKF Lithium Complex, Mineral Oil Grease 125 ml System 24 LGWA 2
- SKF Plastic Single Point Automatic Lubrificator, 125 ml
- SKF Single Point Automatic Lubrificator
- SKF Single Point Automatic Lubrificator, 125 ml