- RS Stock No.:
- 134-7575
- Mfr. Part No.:
- LAPC 50
- Brand:
- SKF
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.77
(exc. GST)
$32.75
(inc. GST)
Units | Per unit |
1 - 4 | $29.77 |
5 - 9 | $28.93 |
10 - 24 | $28.13 |
25 + | $27.59 |
- RS Stock No.:
- 134-7575
- Mfr. Part No.:
- LAPC 50
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SKF Mounting Clamp, For Use with LAGD Series of Lubricators, 50mm Diameter - LAPC 50
For machinery that moves along without a hitch, add this SKF mounting clamp to your lubrication kit. The unit's used to mount a single-point automatic lubricator and hold it securely in place so it can dole out grease accurately. To make sure there's no wiggle room, the clamp's 50mm diameter fits the dispenser precisely. Getting set up is simple, as all you need to do is fix the holder into your system using the through hole, then clip the grease bottle into its arms.
Features & Benefits
Tips the scales at just 50g, so puts minimal strain on your setup and is easy to handle during installation
Works with the LAGD series of lubricators (such as 134-7565) for easy compatibility
Made from sturdy plastic to shrug off abrasion and bumps
Works with the LAGD series of lubricators (such as 134-7565) for easy compatibility
Made from sturdy plastic to shrug off abrasion and bumps
Applications
Conveyor belts
Cranes
Electric motors
Fans and pumps
Cranes
Electric motors
Fans and pumps
What's the benefit of automatic lubrication?
Gas-driven automatic lubricators dispense a precise amount of grease at pre-set intervals. Once you've decided how much lubrication your machine needs and how often, you can leave the device to get on with the job for as long as a year. This saves you time and also cuts down on grease waste.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Clamp |
For Use With | LAGD Series Lubricator |
Related links
- Turck Mounting Clamp
- Turck Mounting Clamp for Use with Tie Rod Cylinders
- ifm electronic Mounting Clamp for Use with M30 Type
- Telemecanique Sensors Mounting Clamp for Use with OsiSense XS Series
- ifm electronic Mounting Clamp for Use with Position Sensor
- Sick BEF Series Mounting Bracket for Use with Mounting Clamp
- Telemecanique Sensors Mounting Clamp for Use with OsiSense XX Series
- ifm electronic Mounting Clamp