Schneider Electric Grease Contact Protection Grease Tube 25
- RS Stock No.:
- 341-374
- Mfr. Part No.:
- BMXGEL0025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$260.19
(exc. GST)
$286.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
- Plus 8 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.19 |
*price indicative
- RS Stock No.:
- 341-374
- Mfr. Part No.:
- BMXGEL0025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Grease | |
| Trade Name | Contact Protection Grease Tube 25 | |
| Standards/Approvals | EU, RoHS | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Grease | ||
Trade Name Contact Protection Grease Tube 25 | ||
Standards/Approvals EU, RoHS | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric Grease is compatible with the Modicon M340 and Modicon M580 ranges, making it an essential accessory for maintaining these systems. The product comes in a 25 g package and is categorized as a protection accessory. It operates effectively in a wide ambient temperature range, from -40°C to 135°C, providing versatile protection across various environments.
To lubricate and protect contacts
Related links
- Greases
- RS PRO Silicone Grease 100 g RS PRO
- SKF Bearing Grease Grease 1 kg Electric Motor Bearing Grease
- Electrolube Contact Grease 20 ml SGB
- Phoenix Contact Silver Mounting Accessory for use with Tube 25 mm
- Phoenix Contact Black Mounting Accessory for use with Tube 25 mm
- Schneider Electric 12A TeSyS U Motor Protection Unit 60 °C, -25 °C
- Schneider Electric 30A VigiPacT Motor Protection Unit 240 V ac -25 °C
