- RS Stock No.:
- 273-2579
- Mfr. Part No.:
- LAOS 09682
- Brand:
- SKF
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$156.73
(exc. GST)
$172.40
(inc. GST)
Units | Per unit |
1 + | $156.73 |
- RS Stock No.:
- 273-2579
- Mfr. Part No.:
- LAOS 09682
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SKF stretch spout lid is designed for use where precise pouring of lubricants is required including hard to reach areas. With a 12 mm spout opening and longer spout, this lid is ideal for lower viscosity oils.
Very chemically resistant plastic however not suitable for use with fuels or solvents
Fits all LAOS oil handling containers
Fits all LAOS oil handling containers
Specifications
Attribute | Value |
---|---|
Package Size | 147 x 390 x 235 mm |
Dispenser Type | Lid with spout |
Material | High Density Polyethylene |
Related links
- RS PRO Plastic Lever Action Pump, 100 → 205L
- RS PRO Spray Dispenser, 0.75L
- SKF High Density Polyethylene General purpose lid, 10L
- Bosch Rexroth Grey Low Density Polyethylene (LDPE) Round Tube Dia....
- RS PRO PE Oil Can, 0.5L
- OilSafe High Density Polyethylene Drum, 3L
- RS PRO Steel Oil Can, 5L
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm