Loctite Loctite 401 Cyanoacrylate 3 g, Transparent
- RS Stock No.:
- 101-6006
- Mfr. Part No.:
- 231435
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 101-6006
- Mfr. Part No.:
- 231435
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Instant Adhesive | |
| Package Size | 3 g | |
| Trade Name | Loctite 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Tube | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | High | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Instant Adhesive | ||
Package Size 3 g | ||
Trade Name Loctite 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Tube | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity High | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
LOCTITE® 401
Very quickly hardening instant glue
For connections with fine and porous surfaces
Bonds coated metals, composite materials, wood, cork, rubber foam, leather, paper and ceramic to themselves and each other
Related links
- Loctite Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite Loctite 454 Cyanoacrylate 3 g, Transparent
- Loctite Loctite 401 Specialised Glue 3 g, Transparent
- Loctite Loctite 401 Super Glue 3 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 5 g, Transparent
- Loctite Loctite 401 Specialised Glue 50 g, Transparent
- Loctite LOCTITE 401TM Cyanoacrylate 5 g Transparent
