Loctite Loctite 401 Cyanoacrylate 3 g, Transparent

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
244-2014
Mfr. Part No.:
LOCTITE 401 BC3G
Brand:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Glue Type

Cyanoacrylate

Product Type

Adhesive

Package Size

3 g

Trade Name

Loctite 401

Product Form

Fluid

Colour

Transparent

Package Type

Bottle

Application

Bonding

Minimum Operating Temperature

-40°C

Standards/Approvals

NSF Category P1

Viscosity

Low

Maximum Operating Temperature

120°C

Material Compatibility

Metal, Plastic, Elastomer

Base Chemical

Ethyl

Maximum Full Cure Time

24h

COO (Country of Origin):
IE
The Loctite 401 adhesive is designed for the assembly of difficult to- bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suited for bonding porous materials such as wood, paper, leather and fabric.

One component - requires no mixing

Rapid bonding

Bonds porous materials such as wood, paper

Related links