Schneider Electric Cast Iron Globe Valve VGS211F-100CS, Flange 151.7 kPa
- RS Stock No.:
- 446-230
- Mfr. Part No.:
- VGS211F-100CS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,719.57
(exc. GST)
$8,491.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,719.57 |
*price indicative
- RS Stock No.:
- 446-230
- Mfr. Part No.:
- VGS211F-100CS
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | Flange | |
| Maximum Operating Pressure | 151.7 kPa | |
| Body Material | Cast Iron | |
| Inlet Port Size | DN100 ISO 7005-2 | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | DN100 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH, Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type Flange | ||
Maximum Operating Pressure 151.7 kPa | ||
Body Material Cast Iron | ||
Inlet Port Size DN100 ISO 7005-2 | ||
Outlet Connection Type Flange | ||
Outlet Port Size DN100 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH, Directive UE RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric globe valve is a 2-way globe valve designed for steam applications such as heating, cooling and air handling applications. The valve uses a stainless steel plug for steam up, hot water, chill water, and water with antifreeze additives Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.
Flanged Steam Valve with Full Stainless Trim and PTFE seals for 200 °C service duty
Also suitable for hot and chilled liquid media
Spring loaded PTFE stem seals provides a long leak-free service life
Related links
- Schneider Electric Cast Iron Globe Valve VGS211F-80CS, Flange 399.9 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS04, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS05, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-40CS, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS07, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-32CS, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS08, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS03, Flange 599.8 kPa
