Schneider Electric Cast Iron Globe Valve VGS211F-32CS, Flange 599.8 kPa
- RS Stock No.:
- 459-524
- Mfr. Part No.:
- VGS211F-32CS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,025.87
(exc. GST)
$2,228.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,025.87 |
*price indicative
- RS Stock No.:
- 459-524
- Mfr. Part No.:
- VGS211F-32CS
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Maximum Operating Pressure | 599.8 kPa | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | DN32 | |
| Body Material | Cast Iron | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | 32DN | |
| Inlet Thread Standard | ISO 7005-2 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Maximum Operating Pressure 599.8 kPa | ||
Inlet Connection Type Flange | ||
Inlet Port Size DN32 | ||
Body Material Cast Iron | ||
Outlet Connection Type Flange | ||
Outlet Port Size 32DN | ||
Inlet Thread Standard ISO 7005-2 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Schneider Electric globe valve is a 2-way globe valve designed for steam applications such as heating, cooling and air handling applications. The valve uses a stainless steel plug for steam up, hot water, chill water, and water with antifreeze additives Stainless Steel plug and seat provides a high pressure differential capability and a low leakage.
Flanged Steam Valve with Full Stainless Trim and PTFE seals for 200 °C service duty
Also suitable for hot and chilled liquid media
Spring loaded PTFE stem seals provides a long leak-free service life
Related links
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS04, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-40CS, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS05, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS07, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS08, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-15CS03, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-20CS, Flange 599.8 kPa
- Schneider Electric Cast Iron Globe Valve VGS211F-25CS, Flange 599.8 kPa
