nVent CADDY Girder Cable Clip 187610 2 mm
- RS Stock No.:
- 277-6532
- Mfr. Part No.:
- 187610
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
$207.95
(exc. GST)
$228.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $207.95 | $2.08 |
*price indicative
- RS Stock No.:
- 277-6532
- Mfr. Part No.:
- 187610
- Brand:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Girder Cable Clip | |
| Material | Steel | |
| Minimum Flange Thickness | 4mm | |
| Maximum Flange Thickness | 2mm | |
| Finish | nVent CADDY Armour | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Girder Cable Clip | ||
Material Steel | ||
Minimum Flange Thickness 4mm | ||
Maximum Flange Thickness 2mm | ||
Finish nVent CADDY Armour | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The nVent CADDY cable snap clip is made from edge of metal sheet for fixing tubes or electrical wedges on IPN or IPE beam.
Easy and safe hammer installation
Indoor and outdoor installation
Related links
- nVent CADDY Girder Cable Clip 187630 2 mm
- nVent CADDY Girder Cable Clip 187750 2 mm
- nVent CADDY Girder Cable Clip 187510 2 mm
- nVent CADDY Girder Cable Clip 187710 2 mm
- nVent CADDY Girder Cable Clip 187590 2 mm
- nVent CADDY Girder Cable Clip 187530 2 mm
- nVent CADDY Girder Cable Clip 187570 2 mm
- nVent CADDY Girder Cable Clip 187550 2 mm
