nVent CADDY Girder Cable Clip 187550 2 mm

Subtotal (1 box of 100 units)*

$130.05

(exc. GST)

$143.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$130.05$1.301

*price indicative

RS Stock No.:
277-6526
Mfr. Part No.:
187550
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Girder Cable Clip

Material

Steel

Minimum Flange Thickness

4mm

Maximum Flange Thickness

2mm

Finish

nVent CADDY Armour

Standards/Approvals

RoHS

COO (Country of Origin):
US
The nVent CADDY cable snap clip is made from edge of metal sheet for fixing tubes or electrical wedges on IPN or IPE beam.

Easy and safe hammer installation

Indoor and outdoor installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy