- RS Stock No.:
- 291-032
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 25)
$3.708
(exc. GST)
$4.079
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $3.708 | $92.70 |
125 + | $3.052 | $76.30 |
*price indicative |
- RS Stock No.:
- 291-032
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clamp-on, Purlin
Specifications
Attribute | Value |
---|---|
Flange Thickness | 0 → 4 mm |
Material | Steel |
Flange Thickness Maximum | 4mm |
Flange Thickness Minimum | 0mm |
Maximum Load | 40kg |
Number of Pieces | 50 |
Related links
- RS PRO Girder Cable Clip 2 → 4 mm
- RS PRO 3 Outlet Manifold Push In 8 mm Push In 4 mm
- RS PRO 3 Outlet Manifold Push In 6 mm Push In 4 mm
- RS PRO Handle Micro Valve, Push In 4 mm
- Omron ZX-E Series Proximity Flat-Style Proximity Sensor NPN IP67
- Sick Optical Photoelectric Sensor 0 → 4 mm Detection Range
- Sick Inductive Barrel-Style Proximity Sensor 0 → 4 mm Detection 15...
- Baumer Inductive Barrel-Style Proximity Sensor 0 → 4 mm Detection...