Get a bulk buy discount
Add 125 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$203.20
(exc. GST)
$223.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $8.128 | $203.20 | - |
| 125 + | $6.69 | $167.25 | 17% |
*price indicative
- RS Stock No.:
- 290-972
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Conduit Clamp | |
| Material | Stainless Steel | |
| Minimum Flange Thickness | 8mm | |
| Maximum Pipe/Conduit Diameter | 26mm | |
| Maximum Flange Thickness | 14mm | |
| Minimum Pipe/Conduit Diameter | 19mm | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Conduit Clamp | ||
Material Stainless Steel | ||
Minimum Flange Thickness 8mm | ||
Maximum Pipe/Conduit Diameter 26mm | ||
Maximum Flange Thickness 14mm | ||
Minimum Pipe/Conduit Diameter 19mm | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB












