Subtotal (1 pack of 25 units)*
$145.80
(exc. GST)
$160.375
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $5.832 | $145.80 |
*price indicative
- RS Stock No.:
- 277-367
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flange Thickness | 1.5 → 5 mm | |
| Material | Steel | |
| Flange Thickness Maximum | 5mm | |
| Flange Thickness Minimum | 1.5mm | |
| Maximum Load | 68kg | |
| Flange Orientation | Vertical | |
| Thread Size | M10 | |
| Number of Pieces | 25 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Flange Thickness 1.5 → 5 mm | ||
Material Steel | ||
Flange Thickness Maximum 5mm | ||
Flange Thickness Minimum 1.5mm | ||
Maximum Load 68kg | ||
Flange Orientation Vertical | ||
Thread Size M10 | ||
Number of Pieces 25 | ||
- COO (Country of Origin):
- GB
Clip-on, Vertical Flange

