Bopla Bocube Series Graphite Grey ABS Enclosure, IP66, IP68, Graphite Grey Lid, 231 x 125 x 40mm
- RS Stock No.:
- 907-5410
- Mfr. Part No.:
- 96035244 B 221304 ABS-7024
- Brand:
- Bopla
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$66.33
(exc. GST)
$72.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $66.33 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 907-5410
- Mfr. Part No.:
- 96035244 B 221304 ABS-7024
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Bopla Bocube ABS Enclosures
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.
Why would you buy the product?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features and Benefits
ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
Corrosion resistant
Recyclable
IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
RoHS compliant
PCBs and front panels can be mounted in the lid and base
Recessed membrane keypad area
Large mounting area for connectors, cable glands and operating elements
Available in light grey (RAL7035) or graphite grey (RAL7024)
Hinged quick release latch (enclosure can also be screwed shut)
A lead seal can be fitted to protect against unauthorised entry (not supplied)
Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)
Corrosion resistant
Recyclable
IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529
RoHS compliant
Typical Applications
Cable/Wire Management
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
Compatible Accessories
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Lid and base, hinged quick-release catches
Note
Standards
IP 66/68 1.2m (2 Hours) DIN 60529.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 231 mm |
External Height | 40 mm |
External Width | 125 mm |
External Dimensions | 231 x 125 x 40mm |
Range | Bocube |
IP Rating | IP66, IP68 |
Colour | Graphite Grey |
Lid Colour | Graphite Grey |
Flanged | No |
Shielded | No |
Series | Bocube |
Number Of Knockouts | 0 |
Weight | 261g |
Gasket Material | Foamed Polyurethane |
RAL Code | RAL 7024 |
Related links
- Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure,...
- Bopla Bocube Series Graphite Grey ABS Enclosure, IP66, IP68,...
- Bopla Bocube Series Graphite Grey ABS Enclosure, IP66, IP68,...
- Bopla Bocube Series Graphite Grey Polycarbonate Enclosure, IP66,...
- Bopla Bocube Series Graphite Grey ABS Enclosure, IP66, IP68,...
- Bopla Bocube Series Light Grey ABS Enclosure, IP66, IP68, IK07,...
- Bopla Bocube Series Light Grey Polycarbonate V0 Enclosure, IP66,...
- Bopla Bocube Series Graphite Grey Polycarbonate V0 Enclosure,...