Bopla Bocube Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, 60 mm x 191 mm x 125 mm

Subtotal (1 unit)*

$84.05

(exc. GST)

$92.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.05

*price indicative

RS Stock No.:
907-5384
Mfr. Part No.:
96034225 B 181306 ABS-7035
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

ABS

Product Type

Enclosure

External Height

60mm

External Width

125mm

External Length

191mm

IP Rating

IP66, IP68

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

Bocube

Number of Knockouts

0

Weight

256g

Standards/Approvals

RoHS

Gasket Material

Foam Polyurethane

Bopla Bocube ABS Enclosures


Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile polycarbonates enclosures are available in various sizes and feature a captive light grey or graphite grey lid with a recessed membrane keypad area.

Why would you buy the product?


Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.

Features and Benefits


• ABS UL 94 V0 (flame resistant and self-extinguishing) with foamed in seal

• PCBs and front panels can be mounted in the lid and base

• Recessed membrane keypad area

• Large mounting area for connectors, cable glands and operating elements

• Available in light grey (RAL7035) or graphite grey (RAL7024)

• Hinged quick release latch (enclosure can also be screwed shut)

• A lead seal can be fitted to protect against unauthorised entry (not supplied)

• Suitable for outdoor applications (f1-listing according to UL 746C PU seal, foamed)

• Corrosion resistant

• Recyclable

• IP 66 / IP68 – 1.2 m (2 hours) DIN EN 60529

• RoHS compliant

Typical Applications

• Cable/Wire Management

• IT/Server

• Solar Power Batteries

• Oil and Gas Production

• Food and Beverage Industry

• Telecommunication Industry

Compatible Accessories


• Wall Brackets: Graphite Grey = RS stock no 773-9673 & Light Grey = RS stock no: 773-9682

Frequently Asked Questions


Can the enclosure be used outside?

Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)

Does this product have RFI shielding?

No, this product does not have RFI shielding

What is supplied?

Lid and base, hinged quick-release catches

Note


Wall brackets are available separately and are drilled to screw holes in the base of the enclosure (except 907-5454 & 907-5463).

Membrane Recess Keypad Area

RS stock nos. 773-9459 and 773-9468 feature a 0.5 mm recess

Standards

IP 66/68 1.2m (2 Hours) DIN 60529.

Each
$54.27
Each
$38.86
Each
$66.49
Each
$42.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy