Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure, IP40, 25 mm x 175 mm x 125 mm
- RS Stock No.:
- 823-7402
- Mfr. Part No.:
- TW13-3-18B
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$26.72
(exc. GST)
$29.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.72 |
*price indicative
- RS Stock No.:
- 823-7402
- Mfr. Part No.:
- TW13-3-18B
- Brand:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Length | 175mm | |
| External Width | 125mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Shielding | No | |
| Series | TW | |
| Weight | 184.5g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Length 175mm | ||
External Width 125mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Shielding No | ||
Series TW | ||
Weight 184.5g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
- RS Stock No. 1325382
- Mfr. Part No. TW13-5-18B
Each
$26.83
- RS Stock No. 8237354
- Mfr. Part No. TW5-3-9B
Each
$17.10
- RS Stock No. 1325383
- Mfr. Part No. TW13-7-18B
Each
$29.77
- RS Stock No. 8237339
- Mfr. Part No. TW4-2-5B
Each
$8.38
Related links
- Takachi Electric Industrial TW Series Black ABS Enclosure 175 mm, 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 175 mm, 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 65 mm 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 45 mm 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 45 mm 125 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 50 mm, 50 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 90 mm, 45 mm











