Fibox Grey ABS Enclosure, IP66, IP67, 85 mm x 160 mm x 80 mm

This image is representative of the product range

Subtotal (1 unit)*

$94.04

(exc. GST)

$103.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.04

*price indicative

RS Stock No.:
797-5298
Mfr. Part No.:
AB 081609 ENCLOSURE
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

ABS

External Height

85mm

External Length

160mm

External Width

80mm

IP Rating

IP66, IP67

Colour

Grey

Hazardous Area Certification

No

Shielding

No

Standards/Approvals

No

COO (Country of Origin):
FI

Euronord ABS Enclosures


The Euronord ll ABS enclosure is designed to house DIN rail mounted terminal blocks and is also ideal for housing various sensors for process control applications.

Features and Benefits:


Outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing

Cover screws fully tighten in 4 revolutions, are held captive, but are still removable

Injection moulded plastic threads allow the cover screws to fasten quickly while preventing sticking and corrosion

Multiple low height mounting points maximise useable internal depth

Decorative cover plugs create a smooth finished appearance

Mounting holes are outside the gasket area to maintain water tight protection

Bevelled edge design creates a modern look

Robotically applied and foamed in place PUR gasket

Extension strip structure reinforces inner gasket groove edge to protect against side impact

IP66/IP67 ingress protection EN60529

IK07 impact resistance EN 50102

Electrically insulated

Halogen free

Good chemical resistance

UL94HB flammability rating

Standards

USA: Enclosures for Electrical Equipment NEMA Type 1, 4, 4X, 12 and 13
Canada: Industrial Control Equipment, Enclosures for Electrical Equipment/ULc
Europe: Safety of Information Technology Equipment EN 50298:1998, Safety of Information Technology EN 60950
Australia: Enclosures for Switch Gear and Control Gear AS 3132-1991

Supplied with

Enclosure base, cover with PUR gasket, cover screws and mounting screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy