Deltron 486 Series Grey Aluminium Enclosure, IP66, Grey Lid, 120 x 120 x 90mm
- RS Stock No.:
- 786-5435
- Mfr. Part No.:
- 486-121209-66
- Brand:
- Deltron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-5435
- Mfr. Part No.:
- 486-121209-66
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Body Material | Aluminium | |
| External Length | 120 mm | |
| External Height | 90 mm | |
| External Width | 120 mm | |
| External Dimensions | 120 x 120 x 90mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | Yes | |
| Series | 486 | |
| Number Of Knockouts | 0 | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Body Material Aluminium | ||
External Length 120 mm | ||
External Height 90 mm | ||
External Width 120 mm | ||
External Dimensions 120 x 120 x 90mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded Yes | ||
Series 486 | ||
Number Of Knockouts 0 | ||
RoHS Status: Not Applicable
Related links
- Deltron 486 Series Silver Aluminium Enclosure Silver Lid, 260 x 160 x 120mm
- Deltron 486 Series Black Aluminium Enclosure 260 x 160 x 120mm
- Deltron 486 Series Grey Aluminium Enclosure 120 mm, 120 mm
- Deltron 486 Series Grey Aluminium Enclosure 220 mm, 120 mm
- RS PRO Grey PET Enclosure Grey Lid, 160 x 160 x 90mm
- Schneider Electric EZ9LKC Series Metal Clip for Use with Electrical Enclosure x 120 mm x 90mm
- Deltron 486 Series Silver Aluminium Enclosure 260 mm, 160 mm
- Deltron 486 Series Black Aluminium Enclosure 220 mm, 120 mm
