nVent SCHROFF minipac Series Black Natural Lid Aluminium Enclosure, IP40, 112.3 mm x 160 mm x 76.2 mm
- RS Stock No.:
- 783-3784
- Mfr. Part No.:
- 24814025
- Brand:
- nVent SCHROFF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.11
(exc. GST)
$100.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.11 |
| 10 + | $90.23 |
*price indicative
- RS Stock No.:
- 783-3784
- Mfr. Part No.:
- 24814025
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 112.3mm | |
| External Length | 160mm | |
| External Width | 76.2mm | |
| IP Rating | IP40 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | minipac | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 112.3mm | ||
External Length 160mm | ||
External Width 76.2mm | ||
IP Rating IP40 | ||
Lid Colour Natural | ||
Colour Black | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series minipac | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
IP40 minipac Diecast Aluminium Enclosure
The Schroff minipac is a robust extruded aluminium enclosure designed to house printed circuit boards (PCBs). This versatile little case can accommodate applications such as a single-board computer or COM module, e.g. in industry, railway systems, measurement and control systems, data systems or network systems. The enclosure is available in two different designs, trapezoidal and rectangular, for different PCB widths and depths.
Three versions available, desktop, wall mount or DIN rail
Accommodates standardised and non-standardised PCBs
High heat dissipation through aluminium case
IP40 protection
Black anodised body with plain anodised cover plates
Trapezium shape
Accommodates up to 3 PCBs of different heights - 50, 60 or 65 mm and board depth 100 or 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (3 HP)
Stock no. 783-3781 - no mounting option
Stock no. 783-3790 - for wall mounting on long side of trapezoid
Stock no. 783-3793 - for wall mounting on short side of trapezium
Stock no. 783-3797 - for mounting on a DIN support rail, DIN 43880
Rectangular shape
Accommodates up to 4 standardised PCBs in euroboard format, height 100 mm (3 U) or up to 8 non-standardised PCBs, height 60 mm and board depth 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (2 HP)
Stock no. 783-3775 - desktop version
Stock no. 783-3784 - for wall mounting on long side
Stock no. 783-3787 - for wall mounting on short side
Supplied with
Aluminium extrusion, 2 lateral cover plates, fixing material kit and user manual.
Related links
- nVent SCHROFF minipac Series Black Aluminium Enclosure 160 mm, 71.7 mm
- nVent SCHROFF minipac Series Black Aluminium Enclosure 100 mm, 47.5 mm
- nVent SCHROFF 235.5 mm 112.3 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IP67 160 mm, 160 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 90 mm 260 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 90 mm 360 mm
- Bopla Filotec (Set) Series Silver Aluminium Enclosure 160 mm, 105 mm
- Bopla Filotec (Set) Series Silver Aluminium Enclosure 160 mm, 105 mm
