Spelsberg TG Series Grey Grey Lid ABS Enclosure, IP67, IK07, 110 mm x 302 mm x 232 mm
- RS Stock No.:
- 772-0972
- Mfr. Part No.:
- 10091301
- Brand:
- Spelsberg
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$119.45
(exc. GST)
$131.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $119.45 | - |
| 12 + | $117.37 | 1% |
*price indicative
- RS Stock No.:
- 772-0972
- Mfr. Part No.:
- 10091301
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 110mm | |
| External Width | 232mm | |
| External Length | 302mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 110mm | ||
External Width 232mm | ||
External Length 302mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
IP67 ABS Enclosure, TG Series
The TG series from Spelsberg is an industrial ABS enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover. These IP67 enclosures are resilient to most harsh environments making them suitable for various indoor and outdoor applications.
Features and Benefits
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Typical Applications
Cable/Wire Management Traffic Control ;IT/Server ;Solar Power Batteries ;Food and Beverage Industry ;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully waterproof/weatherproof.
What is Supplied?
Captive Stainless Steel lid screws and a polyurethane gasket as standard.
- RS Stock No. 7720978
- Mfr. Part No. 10041301
Each
$116.26
- RS Stock No. 7720966
- Mfr. Part No. 10040901
Each
$53.45
- RS Stock No. 7720997
- Mfr. Part No. 10100701
Each
$52.24
- RS Stock No. 7721098
- Mfr. Part No. 20091301
Each
$166.64
Related links
- Spelsberg TG Series Grey ABS Enclosure IK07 90 mm 232 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IK08 110 mm 232 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 302 mm, 232 mm
- Spelsberg TG Series Grey ABS Enclosure IP67 90 mm 232 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IK08 90 mm 232 mm
- Spelsberg TG Series Grey Polycarbonate Enclosure IP66 302 mm, 232 mm
- Spelsberg TG Series Grey ABS Enclosure IK07 90 mm 152 mm
- Spelsberg TG Series Grey ABS Enclosure IK07 120 mm 162 mm












