- RS Stock No.:
- 719-1358
- Mfr. Part No.:
- 483-0040
- Brand:
- Deltron
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.50
(exc. GST)
$41.25
(inc. GST)
Units | Per unit |
1 - 11 | $37.50 |
12 - 24 | $36.20 |
25 + | $34.50 |
- RS Stock No.:
- 719-1358
- Mfr. Part No.:
- 483-0040
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged
The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 139.7 mm |
External Height | 55.9 mm |
External Width | 63.7 mm |
External Dimensions | 139.7 x 63.7 x 55.9mm |
IP Rating | IP68 |
Shielded | No |
Series | 483 |
Related links
- Deltron 480 Series Die Cast Aluminium Enclosure 120 x 100 x 36mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 51 x 51 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 57 x 80 x 251mm
- Deltron 480 Series Silver Die Cast Aluminium Enclosure IP67 Silver...
- Hammond 1590 Series Die Cast Aluminium Enclosure 113 x 113 x 31mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 42 x 92 x 92mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 154 x 154 x 51mm
- Deltron 483 Series Silver Die Cast Aluminium Enclosure IP67...