RS PRO Silver Silver Lid Aluminium Enclosure, IP65, 55.1 mm x 114.7 mm x 89.7 mm

Get a bulk buy discount

Add 50 more to save $29.50

View bulk pricing options

Subtotal (1 unit)*

$35.83

(exc. GST)

$39.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 493 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$35.83-
50 - 249$35.24$29.50
250 +$29.01$1,705.00

*price indicative

RS Stock No.:
517-3333
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

Aluminium

External Height

55.1mm

External Width

89.7mm

External Length

114.7mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Standards/Approvals

RoHS

Transparent Door

No

COO (Country of Origin):
TW

RS Pro Die-cast Aluminium Enclosure EMI/RFI Shielded


Brought to you by RS Pro, a range of shielded Die Cast aluminium enclosure boxes are a good quality aluminium alloy supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the enclosures structure, making them suitable in harsher environments. Various sizes and wall thickness are available. No adhesive seal is included. All models are highly reliable and excellent quality.

Features and Benefits:


• Shielded EMI/RFI

• Die cast aluminium alloy ADC 12 (LM24 to BS1490)

• ADC means Aluminium Die Cast

• Lid is lipped to ensure the EMI/RFI screening

• Screening is better than 40dB at 10MHz and 76dB at 100 kHz

• Taper is 1.5° per side lid to base

• High temperature strength

• Various size and wall thickness available

Enclosure / Lid Finish:


• Natural

• Plain

• No external coating

• If you wish to paint then use powder paint

• This type includes no seal, so no IP rating is available

Fixing the lid to the base:


• The lid is lipped for a tight for to the base

• Taper is 1.5° per side lid to base

• Tapped holes to ensure a close fit

• Fastening holes located outside of the inner space of the enclosure

• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings

What is an enclosure?


General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250­­°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy