- RS Stock No.:
- 509-5211
- Mfr. Part No.:
- TEKAL 22.30
- Brand:
- Teko
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$44.43
(exc. GST)
$48.87
(inc. GST)
Units | Per unit |
1 + | $44.43 |
- RS Stock No.:
- 509-5211
- Mfr. Part No.:
- TEKAL 22.30
- Brand:
- Teko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Tekal Extruded Aluminium Enclosures
Extruded aluminium enclosures
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws
High quality painted finish
Ideal for hand-held instruments
Supplied with two ABS end panels
Recessed areas in case section and end panels for fitting membrane keypads or product labels
Internal guide rails for PCBs
Easy assembly by self-tapping screws
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 145 mm |
External Height | 36.9 mm |
External Width | 85.8 mm |
External Dimensions | 145 x 85.8 x 36.9mm |
Colour | White |
Lid Colour | Grey |
Shielded | No |
Series | Tekal |
Related links
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- OKW Tekal Series Black Aluminium Enclosure 175 x 105.9 x 45.8mm
- Teko Tekal Series Black Aluminium Enclosure 145 x 85.8 x 36.9mm
- Teko Tekal Series Black Aluminium Enclosure 100 x 59.9 x 30.9mm
- Teko Tekal Series Black Aluminium Enclosure 175 x 105.9 x 45.8mm