Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 30 mm x 118.5 mm x 93.5 mm
- RS Stock No.:
- 343-9726
- Mfr. Part No.:
- 1590BBFL
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.80
(exc. GST)
$21.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $19.80 |
| 50 - 99 | $19.58 |
| 100 + | $19.33 |
*price indicative
- RS Stock No.:
- 343-9726
- Mfr. Part No.:
- 1590BBFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 118.5mm | |
| External Width | 93.5mm | |
| IP Rating | IP54 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 256g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 118.5mm | ||
External Width 93.5mm | ||
IP Rating IP54 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 256g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, Die-Cast Aluminium Alloy Material, 148mm Length - 1590 Series - 1590BBFL
To stop your lighting controller from going on the blink, house your components in this Hammond enclosure. The box is just what you need to protect switches and small electronic devices from damage in harsh industrial settings. Thanks to its die-cast aluminium walls, you can rest assured it stands up to impact and corrosion. Factory-tapped assembly screw holes make it a breeze to attach the included lid to your enclosure, so you can protect your sensitive equipment from tampering. As the cover screws are included, you've got everything you need for immediate installation.
Features & Benefits
• Shielding reduces the risk of EMI from nearby electronic devices
• IP54 rating indicates it's protected against limited amounts of dust and water sprays from any direction
• Compact dimensions of 148 (L) x 94 (W) x 34mm (H) to store smaller components
Applications
• Food and beverage production
• Machine electronics
• Oil and gas industries
• Power utilities
Can I use this enclosure to house heat-generating electronic components?
Yes. As aluminium is thermally conductive, it promotes heat dissipation, making this box a safe bet for housing electronic control elements that give off heat.
- RS Stock No. 3439748
- Mfr. Part No. 1590N1FL
Each
$22.08
- RS Stock No. 3439704
- Mfr. Part No. 1590AFL
Each
$13.72
- RS Stock No. 3439776
- Mfr. Part No. 1590P1FL
Each
$29.79
- RS Stock No. 3439710
- Mfr. Part No. 1590BFL
Each
$15.18
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 118.5 mm, 93.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 254 mm, 71 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 92.5 mm, 38.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120.5 mm, 79.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111 mm, 83 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm












