Fibox CAB Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 200 mm x 300 mm x 180 mm
- RS Stock No.:
- 288-1084
- Mfr. Part No.:
- UL CAB PC 203018 T
- Brand:
- Fibox
Subtotal (1 unit)*
$457.18
(exc. GST)
$502.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.18 |
*price indicative
- RS Stock No.:
- 288-1084
- Mfr. Part No.:
- UL CAB PC 203018 T
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 200mm | |
| External Width | 180mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | CAB | |
| Standards/Approvals | UL 746C, UL 94 V0, EN 62208:2011, FI 4030, IEC 62208:2011 | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 200mm | ||
External Width 180mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series CAB | ||
Standards/Approvals UL 746C, UL 94 V0, EN 62208:2011, FI 4030, IEC 62208:2011 | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Fibox cabinet features short to sized PC and smooth UL cabinet with PC latches on the short side.
Halogen free
Flammability rating UL 94 HB
Related links
- Fibox CAB Series Polycarbonate Wall Box 200 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 200 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
