Fibox PC Series Light Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 85 mm x 170 mm x 80 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1056
Mfr. Part No.:
PC D 85 T enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

85mm

External Length

170mm

External Width

80mm

IP Rating

IP67, IP66

Colour

Light Grey

Lid Colour

Transparent

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

Yes

Series

PC

Standards/Approvals

EN 62262, IEC 695-2-1, UL 94 V0, UL 746C, EN 60529

Transparent Door

Yes

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure base features screws for mounting plates/DIN to rails, a cover with PUR gasket, and polyamide cover screws.

Temperature -40 to 175 °F

Halogen free

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy