Weidmüller Klippon POK Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, 75 mm x 80 mm x 55 mm
- RS Stock No.:
- 287-5451
- Distrelec Article No.:
- 300-74-476
- Mfr. Part No.:
- 1305810000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$75.85
(exc. GST)
$83.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.85 |
*price indicative
- RS Stock No.:
- 287-5451
- Distrelec Article No.:
- 300-74-476
- Mfr. Part No.:
- 1305810000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Height | 75mm | |
| External Width | 55mm | |
| External Length | 80mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Klippon POK | |
| Weight | 258g | |
| Standards/Approvals | DIN EN 61373 Class 1B**, DIN EN 15085-2, EN 60079-7, EN 60079-31, IEC 60079-7, EN 60079-0, IEC 60079-0, IEC 60079-31 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material Fibreglass Reinforced Polyester | ||
External Height 75mm | ||
External Width 55mm | ||
External Length 80mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Klippon POK | ||
Weight 258g | ||
Standards/Approvals DIN EN 61373 Class 1B**, DIN EN 15085-2, EN 60079-7, EN 60079-31, IEC 60079-7, EN 60079-0, IEC 60079-0, IEC 60079-31 | ||
RoHS Status: Exempt
The Weidmuller Klippon POK enclosure range is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Impact resistance up to 7 Joules
Mounting directly in the enclosure or using an internal mounting plate
Direct wall mounting possible using fixing holes or mounting feet
Fastening thread to attach mounting rails and plates
Related links
- RS PRO GRJ Series Grey Fibreglass Reinforced Polyester Enclosure 80 mm, 75 mm
- RS PRO GRJ Series Grey Fibreglass Reinforced Polyester Enclosure IP67 80 mm, 75 mm
- Hammond 1590ZGRPBK Series Black Fibreglass Reinforced Polyester Enclosure IK09 75 mm 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure IP67 80 mm, 75 mm
- RS PRO GRJ Series Grey Fibreglass Reinforced Polyester Enclosure 110 mm, 75 mm
- Rose Polyester Standard Series Grey Fibreglass Reinforced Polyester Enclosure IK08 80 mm 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure 190 mm, 75 mm
- RS PRO GRJ Series Black Fibreglass Reinforced Polyester Enclosure 110 mm, 75 mm
