Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 762 mm x 508 mm x 150 mm

Subtotal (1 unit)*

$3,184.16

(exc. GST)

$3,502.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,184.16

*price indicative

RS Stock No.:
287-5292
Distrelec Article No.:
302-88-390
Mfr. Part No.:
1195400000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

762mm

External Length

508mm

External Width

150mm

IP Rating

IP67, IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

NEPSI, UL, ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC

Series

Klippon TB MH

Mounting plate

Yes

Weight

17.82g

Standards/Approvals

EN 60079-0, IEC 60079-31, IEC 60079-0, IEC 60079-7, DIN EN 15085-2, DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-7, EN 60079-31

Explosion Proof

Yes

Gasket Material

Silicone

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy