Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 400 mm x 300 mm x 200

Subtotal (1 unit)*

$2,570.04

(exc. GST)

$2,827.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,570.04

*price indicative

RS Stock No.:
287-5249
Distrelec Article No.:
302-88-347
Mfr. Part No.:
1194970000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

400mm

External Width

200mm

External Length

300mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Flanged

Yes

Hazardous Area Certification

ATEX, CCOE, DNV, IECEx, INMETRO

Series

Klippon TB MH

Mounting plate

Yes

Weight

10.39g

Standards/Approvals

DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-31, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7, DIN EN 15085-2

Explosion Proof

Yes

Gasket Material

Silicone

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is

Equipped with up to 4 gland plates

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy