Fibox PCM Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, 100 mm x 85 mm x 100 mm

Subtotal (1 unit)*

$62.70

(exc. GST)

$68.97

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.70

*price indicative

RS Stock No.:
284-8164
Distrelec Article No.:
302-53-165
Mfr. Part No.:
PCM 150/85 XG enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

100mm

External Length

85mm

External Width

100mm

IP Rating

IP66, IP67

Lid Colour

Grey

Colour

Grey

Hazardous Area Certification

No

Series

PCM

Internal Mount Type

Surface

Mounting plate

Yes

Standards/Approvals

DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815, RoHS, UL 746C, UL 94 V0

IK Rating

IK08

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure includes base with PUR gasket. Screws for mounting plate or DIN rail and cover with polyamide cover screws.

UL 746C UV resistance

UL 94 V0 flammability rating

Each
$48.22
Each
$1,131.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy