RS PRO RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, 150 mm x 360 mm x 200 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2870
Distrelec Article No.:
300-64-401
Mfr. Part No.:
RND 455-00180
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

150mm

External Length

360mm

External Width

200mm

IP Rating

IP65

Colour

Light Grey

Internal Mount Type

PCB

Series

RND 455

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy