RS PRO Light Grey Plastic Enclosure, 95 mm x 185 mm
- RS Stock No.:
- 283-2856
- Distrelec Article No.:
- 300-64-387
- Mfr. Part No.:
- RND 455-00166
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-2856
- Distrelec Article No.:
- 300-64-387
- Mfr. Part No.:
- RND 455-00166
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Plastic | |
| Product Type | Enclosure | |
| External Height | 95mm | |
| External Width | 185mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Plastic | ||
Product Type Enclosure | ||
External Height 95mm | ||
External Width 185mm | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- RND Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND DIN Rail Enclosure Type RND 455 Series ABS DIN Rail Enclosure
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x100x90mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 160x160x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 195x80x55mm
