OKW C300 Series Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 60 mm x 40 mm
- RS Stock No.:
- 283-2156
- Distrelec Article No.:
- 300-11-166
- Mfr. Part No.:
- C3006101
- Brand:
- OKW
Subtotal (1 unit)*
$74.24
(exc. GST)
$81.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.24 |
*price indicative
- RS Stock No.:
- 283-2156
- Distrelec Article No.:
- 300-11-166
- Mfr. Part No.:
- C3006101
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 60mm | |
| External Width | 40mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | C300 | |
| Weight | 75g | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 60mm | ||
External Width 40mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series C300 | ||
Weight 75g | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW SNAPTEC 60 X 100 Top and base parts are fitted together using a unique snap-in mechanism. Fixing towers in top and base part. Recessed area for membrane keyboards. Simple, invisible wall-mounting in pre-moulded shafts within the base part.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
- RS Stock No. 2832155
- Mfr. Part No. C3006061
Each
$63.45
Each
$20.04
Each
$20.04
Each
$22.08
Related links
- OKW C300 Series Grey ABS General Purpose Enclosure 60 mm, 60 mm
- RS PRO Light Grey ABS General Purpose Enclosure 40 mm, 60 mm
- Hammond RP Series Grey ABS General Purpose Enclosure 65 mm, 40 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 60 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 120 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 65 mm, 60 mm
- RS PRO Light Grey ABS General Purpose Enclosure 60 mm, 90 mm
- RS PRO Light Grey ABS General Purpose Enclosure 90 mm, 90 mm












