OKW A940 Series Off-White ABS General Purpose Enclosure, IP65, 45 mm x 158 mm x 95 mm

Subtotal (1 unit)*

$99.25

(exc. GST)

$109.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.25

*price indicative

RS Stock No.:
283-2121
Distrelec Article No.:
300-30-088
Mfr. Part No.:
A9408340
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

45mm

External Length

158mm

External Width

95mm

IP Rating

IP65

Colour

Off-White

Flanged

No

Hazardous Area Certification

No

Series

A940

Standards/Approvals

RoHS, REACH

Weight

142g

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.

Material ABS (UL 94 HB)

RoHS compliant

REACH compliant

Each
$101.16
Each
$93.03
Each
$103.75
Each
$130.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy