RS PRO Grey Die Cast Aluminium Enclosure, IP65, Grey Lid, 102 x 102 x 81mm
- RS Stock No.:
- 282-1180
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1180
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 102 mm | |
| External Height | 81 mm | |
| External Width | 102 mm | |
| External Dimensions | 102 x 102 x 81mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Series | ELEG | |
| Weight | 2700g | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 102 mm | ||
External Height 81 mm | ||
External Width 102 mm | ||
External Dimensions 102 x 102 x 81mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Series ELEG | ||
Weight 2700g | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 122 x 75 x 61mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 262 x 127 x 91mm
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 252 x 87 x 75mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 73 x 102 x 102mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 160 x 135 x 81mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 102 x 210 x 242mm
- RS PRO Grey Die Cast Aluminium Enclosure 119.9 x 100 x 35.7mm
- RS PRO Grey Die Cast Aluminium Enclosure 139.1 x 101.5 x 76.7mm
