Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case, 76 mm x 287 mm x 356 mm
- RS Stock No.:
- 277-7504
- Mfr. Part No.:
- 1456PL3BKBU
- Brand:
- Hammond
Subtotal (1 unit)*
$77.81
(exc. GST)
$85.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.81 |
*price indicative
- RS Stock No.:
- 277-7504
- Mfr. Part No.:
- 1456PL3BKBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 76mm | |
| Ventilated | Yes | |
| External Width | 356mm | |
| External Length | 287mm | |
| Lid Colour | Black | |
| Colour | Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1456 | |
| Internal Mount Type | Panel | |
| Standards/Approvals | REACH | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 76mm | ||
Ventilated Yes | ||
External Width 356mm | ||
External Length 287mm | ||
Lid Colour Black | ||
Colour Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1456 | ||
Internal Mount Type Panel | ||
Standards/Approvals REACH | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Sloped Aluminium Consoles comes with self adhesive rubber feet and required mounting hardware.
Sold pre assembled with a textured case
RoHS compliant
- RS Stock No. 2777490
- Mfr. Part No. 1456KL3BKBU
Each
$71.78
- RS Stock No. 2777498
- Mfr. Part No. 1456PH3BKBU
Each
$73.50
- RS Stock No. 2777503
- Mfr. Part No. 1456PL3BKBK
Each
$77.81
- RS Stock No. 2777501
- Mfr. Part No. 1456PK4BKBU
Each
$77.81
Related links
- Hammond 1456 Series Black Aluminium Aluminium Case 287 mm, 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 76 mm 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 76 mm 254 mm
- Hammond 1456 Series Black Aluminium Aluminium Case 211 mm, 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 432 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case 287 mm, 508 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 356 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 356 mm











